Low

47151-0001 - 

HDMI Connector, 19 Contacts, Jack, PCB Mount, Gold Plated Contacts, Metal Body

47151-0001 - HDMI Connector, 19 Contacts, Jack, PCB Mount, Gold Plated Contacts, Metal Body

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47151-0001
Newark Part No.:
84K7538
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 47151-0001 is a 19-circuit 2-row 0.050mm pitch right angle HDMI Receptacle with gold-plated copper alloy contacts, 1.80mm front solder tab, nickel-plated shell without back cover and PCB mounting. This 47151 series receptacle mates with 88768 series HDMI cable assembly, 88764 series HDMI adapter and 88767 series HDMI adapter, suitable for wire-to-board application.
  • Black colour
  • 0.5A Current rating per contact
  • 40VDC Voltage rating
  • -20 to 85°C Temperature rating

Applications

Multimedia

Product Information

:
19Contacts
:
Jack
:
PCB Mount
:
Gold Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

HDMI Connector, 19 Contacts, Jack, PCB Mount, Gold Plated Contacts, Metal Body

3,150 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,122 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$2.12 $ 2.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.12
10 + $1.99
25 + $1.90
50 + $1.81
100 + $1.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.