New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 46765-1001 - CONNECTOR, HDMI, RCPT, 19POS

MOLEX46765-1001
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
52R4503
Manufacturer Part No:
46765-1001
Product Information
  • CONNECTOR, HDMI, RCPT, 19POS
  • Series: 46765
  • Gender: Receptacle
  • No. of Contacts: 19
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Connector Body Material: Metal
  • Contact Plating: Gold
  • Connector Type: Micro HDMI
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

8377 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.52  

  1. Qty

Price

Qty Price
1  - 9 $2.52
10  - 24 $2.26
25  - 49 $2.03
50  - 99 $1.85
100  - 199 $1.66
200  - 499 $1.46
500  - 999 $1.36
1000+  $1.27
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
68786-0003

MOLEX

MICRO HDMI CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:HDMI Type D Plug; Connector Type B:HDMI Type A Plug; Jacket Color:Black;

245
Price
For: 1 Each
1+
$16.17
5+
$15.64
10+
$15.30
25+
$14.45
more...

245 available to ship today
68786-0001

MOLEX

MICRO HDMI CABLE ASSEMBLY

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:HDMI Type D Plug; Connector Type B:HDMI Type A Plug; Jacket Color:Black;

440
Price
For: 1 Each
1+
$8.81
5+
$8.53
10+
$8.25
25+
$7.85
more...

440 available to ship today
68786-0002

MOLEX

MICRO HDMI CABLE ASSEMBLY

Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:HDMI Type D Plug; Connector Type B:HDMI Type A Plug; Jacket Color:Black;

0
Price
For: 1 Each
500+
$8.03
1,000+
$7.37

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 76 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (HDMI Digital Audio Video Connectors) OR (46765-1001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$16.17
1 Each
$8.81
1 Each
$8.03