Low

MOLEX  46015-0403  MF+ HCS VERT HDR DR 4CKT V-0 PEG TIN

MOLEX-46015-0403-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 48T6671
  • Manufacturer Part No 46015-0403

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4800

Order multiple quantity: 4800

Price: $1.11

Buy

Price

Quantity List Price
2500 - 4999 $1.11
5000 - 9999 $0.998
10000 - 24999 $0.933
25000+ $0.872

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
15R2982
46015-0403

46015-0403

MOLEX

HEADER, VERTICAL, DUAL ROW, 4 WAY, 4.2MM

HEADER, VERTICAL, DUAL ROW, 4 WAY, 4.2MM; Product Range:Mini Fit Plus, 46015; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:4.2mm; Contact Plating:Tin; Contact Material:Copper; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,148

1+ $1.24 100+ $0.961 250+ $0.868 500+ $0.784 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Associated Products


Customers Also Bought