Low

44478-1112 - 

Contact, Mini-Fit® Plus HCS, 44478 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

44478-1112 - Contact, Mini-Fit® Plus HCS, 44478 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44478-1112
Newark Part No.:
57H1456
Product Range
44478 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 44478-1112 is a Mini-Fit® HCS male pin Crimp Terminal made of high performance alloy (HPA) with tin plated finish. This 44478 series male crimp terminal accepts 20 to 18AWG wire. The terminal is suitable for power applications. With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings.
  • Crimp terminals are produced from a proprietary, high-current alloy
  • Crimp terminals are compatible with existing Molex crimp tooling
  • Patented, elongated dimple design
  • 11A Maximum current per contact

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking

Product Information

:
44478 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Mini-Fit HCS Connectors
:
20AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,970 in stock

Each (Supplied on Cut Tape)

1+ $0.154 Promotional price

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.17 8000+ $0.158 16000+ $0.153 24000+ $0.151 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.17 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.49
10 + $0.398
25 + $0.381
50 + $0.364
100 + $0.348
250 + $0.324
500 + $0.301
1000 + $0.249
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number for hand crimp tool which can be used to crimp pin contacts (part number 44478-1112)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for hand crimp tool is 63819-0900 from Molex.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:39.815-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57H1456, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.