Low

MOLEX  44476-3112  Contact, Mini-Fit® Plus HCS, 44476 Series, Socket, Crimp, Tin Plated Contacts

MOLEX 44476-3112
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44476-3112
Newark Part No.:
57H1453
Product Range
44476 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 44476-3112 is a Mini-Fit® HCS female socket Crimp Terminal made of high performance alloy (HPA) with tin plated finish. This 44476 series female crimp terminal accepts 16AWG wire. The terminal is suitable for power applications. With the launch of the ...
  • Crimp terminals are produced from a proprietary, high-current alloy
  • Crimp terminals are compatible with existing Molex crimp tooling
  • Patented, elongated dimple design
  • 11A Maximum current per contact

 

Product Information

Product Range:
44476 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
-
Contact Plating:
Tin Plated Contacts
For Use With:
Mini-Fit HCS Connectors
Wire Size AWG Min:
16AWG
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Commercial;
  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.