Low

MOLEX  44050-0003  CONNECTOR, RJ45, JACK, 8P8C, CAT5/5E New

MOLEX 44050-0003
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
44050-0003
Newark Part No.:
11AC0154
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
RJ45
Product Range:
44050 Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat5, Cat5e
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.