Low

MOLEX  43860-0005  Modular Connector, Cat3, RJ11, 43860 Series, Jack, 6 Contacts, 6 Positions, 1 Ports

MOLEX 43860-0005
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43860-0005
Newark Part No.:
57H0736
Product Range
43860 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 43860 series 1-port high performance inverted Cat3 PCB Modular Jacks offers one of the largest product breadths of right angle top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
  • Through hole signal and body tails PCB attachment
  • External shielding
  • Available with or without lightpipes
  • LED Lightpipes

 

Product Information

Connector Type:
RJ11
Product Range:
43860 Series
Gender:
Jack
No. of Contacts:
6Contacts
No. of Positions:
6Positions
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Medical;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.