Low

43650-0213 - 

Rectangular Connector, Micro-Fit 3.0 Series, 2 Contacts, Header, 3 mm, Surface Mount, 1 Row

43650-0213 - Rectangular Connector, Micro-Fit 3.0 Series, 2 Contacts, Header, 3 mm, Surface Mount, 1 Row
43650-0213 - Rectangular Connector, Micro-Fit 3.0 Series, 2 Contacts, Header, 3 mm, Surface Mount, 1 Row

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43650-0213
Newark Part No.:
57H0303
Product Range
Micro-Fit 3.0 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • UL94V-0 Flammability

Applications

Defence, Military & Aerospace, Consumer Electronics, Security, Communications & Networking, Computers & Computer Peripherals, Medical, Power Management, Industrial

Product Information

:
Micro-Fit 3.0 Series
:
2Contacts
:
Header
:
3mm
:
Surface Mount
:
1 Row
:
PCB Mount
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,089 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$1.96 $ 1.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.96
25 + $1.75
50 + $1.64
100 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.