MOLEX  43645-0700  PLUG & SOCKET CONNECTOR, RECEPTACLE, 7 POSITION, 3MM

MOLEX 43645-0700

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57H0289
  • Manufacturer Part No 43645-0700

Product Overview


The 43645-0700 is a 7-circuit 1-row Micro-Fit 3.0™ Receptacle Housing, used with 43030, 45773 series Micro-Fit 3.0™ female crimp terminals, 46235 series Micro-Fit RMF™ female crimp terminals. This 43645 series housing is made of polyester, mates with 43640 series Micro-Fit 3.0™ plug housings, 43650 series Micro-Fit 3.0™ headers, suitable for power and wire-to-wire applications.
  • Fully polarized housing - Prevents accidental mismating
  • Black colour
  • UL94V-0 Flammability rating
  • 5A Current rating per contact
  • -40 to 105°C Temperature range

Applications

Defence, Military & Aerospace; Alternative Energy; Consumer Electronics; Security; Communications & Networking; Medical; Power Management

Product Range

Back to top

Product Specifications, Documents & More


  • For Use With: 43030, 46235 & 45773 Micro-Fit 3.0 Crimp Socket Terminals
  • No. of Positions: 7
  • Pitch Spacing: 3mm
  • Product Range: Micro-Fit 3.0 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/895
  •  132/901

Availability

Availability:  2,567


  • 2,567 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.55 $0.55

Buy

Price

Quantity List Price
1 - 9 $0.55
10 - 99 $0.41
100 - 499 $0.34
500 - 999 $0.32
1000 - 1999 $0.282
2000 - 4999 $0.23
5000+ $0.226
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought