Low

43061-0003 - 

Connector Housing, With Ramps & Ribs, SPOX 43061 Series, Receptacle, 3 Positions, 3.96 mm

43061-0003 - Connector Housing, With Ramps & Ribs, SPOX 43061 Series, Receptacle, 3 Positions, 3.96 mm
43061-0003 - Connector Housing, With Ramps & Ribs, SPOX 43061 Series, Receptacle, 3 Positions, 3.96 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43061-0003
Newark Part No.:
56H9743
Product Range
SPOX 43061 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 43061-0003 is a 3-way 1-row SPOX™ Female Receptacle Housing made of polyester. It mates with 3.96mm pitch KK® or SPOX® headers. The crimp housing is suitable for power and wire-to-board applications. This 43061 series crimp housing can be used with 5194 and 5225 SPOX™ terminals.
  • Natural color
  • UL94V-0 Flammability rating
  • Lock to mating part
  • Polarized to mating part

Applications

Automotive, Consumer Electronics, Security, Communications & Networking, Industrial, Medical

Product Information

:
SPOX 43061 Series
:
Receptacle
:
3Positions
:
3.96mm
:
Molex SPOX 5194, 5225 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,172 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.388 $ 0.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.388
10 + $0.288
25 + $0.274
50 + $0.261
100 + $0.248
250 + $0.232
500 + $0.215
1000 + $0.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this single row, 3 position crimp housing (Newark # 56H9743 or Molex # 43061-0003) come with contacts?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"This crimp housing does not come with contacts. Suggested part number for contacts is Newark # 81C7566 (Molex # 08-70-1030). It is a socket contact which can be crimped onto wire of size 24-18AWG.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.696-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_56H9743, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.