MOLEX  43025-0400  CONNECTOR, RECEPTACLE HOUSING, 4 POSITION, 3MM

MOLEX 43025-0400

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 38C9814
  • Manufacturer Part No 43025-0400

Product Overview


  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Product Range

Back to top

Product Information


  • Product Range Micro-Fit 3.0 Series
  • No. of Positions 4Positions
  • Contact Termination Type
  • Pitch Spacing 3mm
  • No. of Contacts
  • For Use With Micro-Fit 3.0 Crimp Terminal 43030, 46235, 45773
  • Contact Plating
  • Contact Material
  • No. of Rows
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/895
  •  132/901

  • Drawing (220.75KB) EN
  • 3D Product Image (42.48KB) EN
  • CAD Multiple Formats (17.90KB) EN
  • Availability

    Availability:  28,258


    • 28,258 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 6/27/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.39 $0.39

    Buy

    Price

    Quantity List Price
    1 - 9 $0.39
    10 - 99 $0.38
    100 - 499 $0.282
    500 - 999 $0.256
    1000 - 1999 $0.231
    2000 - 4999 $0.188
    5000+ $0.169
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Details: 
    Can you suggest the part number of socket contacts which can be used for 4 way cable mount crimp housing (part number 43025-0400)?
    3 years, 5 months ago
    by
    NewarkTechSupp
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Suggested part number of contacts which can be used with this crimp housing is 43030-0001 from Molex.
    3 years, 5 months ago
    by
    NewarkTechSupport
    +1point
    1out of 1found this answer helpful.
    Was this helpful?(1)(0)
    1 of 1
    • 2015-06-11T15:20:35.761-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_38C9814, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    92M1124
    43025-0400

    43025-0400

    MOLEX

    Header Connector,Cable Mount,PLUG,4 Contacts,SKT,0.118 Pitch,LOCKING MECH

    Availability:​ 14,263  

    Price for: Each

    1+ $0.39 10+ $0.38 100+ $0.282 500+ $0.256 More pricing

    Buy
    Supplier Direct Ship Continental US Only

    Non-Cancelable / Non Returnable

    Ships within 2-3 business days for in stock items

    Associated Products


    Customers Also Bought