Low

MOLEX  39970-0108  Standard Terminal Block, Eurostyle, 8 Contacts, 10.16 mm, Terminal Block, Eurostyle, PCB Mount

MOLEX 39970-0108
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39970-0108
Newark Part No.:
72K2146
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
No. of Contacts:
8Contacts
Pitch Spacing:
10.16mm
Connector Type:
Terminal Block, Eurostyle
Connector Mounting:
PCB Mount
Wire Size AWG Max:
6AWG
Wire Size AWG Min:
18AWG
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.