MOLEX  39970-0106  Standard Terminal Block, Eurostyle, Terminal Block, Eurostyle, PCB Mount, 10.16 mm, 6, 18 AWG New

MOLEX 39970-0106

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72K2145
  • Manufacturer Part No 39970-0106

Product Specifications, Documents & More


  • Connector Mounting: PCB
  • Connector Type: Terminal Block, Eurostyle
  • Contact Material: Copper
  • Contact Plating: Tin Plated Contacts
  • No. of Contacts: 6
  • Pitch Spacing: 10.16mm
  • Product Range: -
  • SVHC: To Be Advised
  • Wire Size AWG Max: 6AWG
  • Wire Size AWG Min: 18AWG

Availability

Availability:  0

    More stock available week commencing 4/11/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 240

Order multiple quantity: 240

Price: $13.09 $13.09

Buy

Price

Quantity List Price
200 - 499 $13.09
500 - 999 $12.32
1000+ $11.56
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought