Low

39543-0006 - 

Wire-To-Board Terminal Block, Eurostyle, 5 mm, 6 Positions, 24 AWG, 14 AWG, 2.08 mm², Screw

39543-0006 - Wire-To-Board Terminal Block, Eurostyle, 5 mm, 6 Positions, 24 AWG, 14 AWG, 2.08 mm², Screw
39543-0006 - Wire-To-Board Terminal Block, Eurostyle, 5 mm, 6 Positions, 24 AWG, 14 AWG, 2.08 mm², Screw
39543-0006 - Wire-To-Board Terminal Block, Eurostyle, 5 mm, 6 Positions, 24 AWG, 14 AWG, 2.08 mm², Screw

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39543-0006
Newark Part No.:
21M4913
Product Range
ESE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 39543-0006 is a 6-circuit 10A Eurostyle™ vertical fixed-mount wire-to-board Terminal Block with through-hole right-angle block orientation and screw pressure clamp.
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
5mm
:
6Positions
:
24AWG
:
14AWG
:
2.08mm²
:
Screw
:
10A
:
300V
:
Through Hole Right Angle
:
ESE Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.89 $ 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.89
10 + $1.43
25 + $1.31
50 + $1.23
100 + $1.16
250 + $1.10
500 + $1.04
1000 + $0.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.