Low

MOLEX  39100-1206  Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 20 AWG, 8 AWG, 40 A, 600 V

MOLEX 39100-1206
Technical Data Sheet (24.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 39100-1206 is a 6-circuit 2-row 12mm pitch Beau™ Eurostyle™ Two-Screw Terminal Strip with brass contacts, for 20 to 8AWG wire. This 39100 series strip is suitable for wire-to-wire application. Eurostyle™ two-screw barrier strip is available in various pitch sizes to ensure the best design fit. To ensure reliability, all sizes provide wire protectors to eliminate twisting and breakage of stranded wire during connections. The screws and contact areas are recessed in the housing for safety, to prevent short circuiting. Pre-drilled mounting holes allow for quick and easy installation in the field.
  • Dead-front construction
  • Modular design - Easily cut large blocks into smaller circuit sizes
  • Easy installation - Saves time and money
  • Wire protectors - Prevents stranded wire damage during connection
  • 100°C Temperature rating

 

Product Information

No. of Rows:
2 Row
No. of Positions:
6Positions
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
8AWG
Rated Current:
40A
Rated Voltage:
600V
Product Range:
-
Approvals / Standards:
-
Series:
39100
Contact Material:
Brass
Connector Type:
Terminal Block, Eurostyle
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • HVAC;
  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.