MOLEX  39100-1012  TERMINAL BLOCK EUROSTYLE 12 POSITION, 18-10AWG

MOLEX 39100-1012

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 68K0483
  • Manufacturer Part No 39100-1012

Product Overview


The 39100-1012 is a 12-circuit 2-row 10mm pitch Beau™ Eurostyle™ Two-Screw Terminal Strip with brass contacts, for 18 to 10AWG wire. This 39100 series strip is suitable for wire-to-wire application. Eurostyle™ two-screw barrier strip is available in various pitch sizes to ensure the best design fit. To ensure reliability, all sizes provide wire protectors to eliminate twisting and breakage of stranded wire during connections. The screws and contact areas are recessed in the housing for safety, to prevent short circuiting. Pre-drilled mounting holes allow for quick and easy installation in the field.
  • Dead-front construction
  • Modular design - Easily cut large blocks into smaller circuit sizes
  • Easy installation - Saves time and money
  • Wire protectors - Prevents stranded wire damage during connection
  • 100°C Temperature rating

Applications

Industrial; HVAC; Motor Drive & Control; Power Management
Back to top

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Connector Type: Terminal Block, Eurostyle
  • Contact Material: Brass
  • No. of Positions: 12
  • No. of Rows: 2
  • Rated Current: 30A
  • Rated Voltage: 600V
  • SVHC: To Be Advised
  • Series: 39100
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1074
  •  132/1083

Availability

Availability: No Longer Manufactured


Substitutes

  • 83X8192 - Panel Mount Barrier Terminal Block, Eurostyle, 12, 2, 600 V, 30 A, 18 AWG, 10 AWG

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MOLEX - 39100-1012 - TERMINAL BLOCK EUROSTYLE 12 POSITION, 18-10AWG 3 5 1 1
Average product This part is ok for the price but the design could use a little work. The screw/pads on each pole are too close together and there is no separator in the middle. The wire lengths have to be perfect and short in order to make room for a wire on both sides. January 7, 2015
  • 2015-06-11T15:21:39.954-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_68K0483, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
83X8192
39100-2012

39100-2012

MOLEX

Panel Mount Barrier Terminal Block, Eurostyle, 12, 2, 600 V, 30 A, 18 AWG, 10 AWG

0

Price for: Each 1

200+ $3.03 500+ $2.76

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought