Low

MOLEX  39100-0803  Panel Mount Barrier Terminal Block, 2 Row, 3 Positions, 22 AWG, 12 AWG, 8 mm, 20 A

MOLEX 39100-0803
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39100-0803
Newark Part No.:
41K0866
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 39100-0803 is a 3-position 2 rows Eurostyle™ 2-screw Barrier Terminal Block with brass contact, 600V 20A rated. Mounting holes between circuit panel mount and also 8mm pitch for mating and termination interface.
  • Vertical orientation
  • Horizontal entry angle

 

Product Information

No. of Rows:
2 Row
No. of Positions:
3Positions
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
12AWG
Pitch Spacing:
8mm
Rated Current:
20A
Rated Voltage:
600V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.