MOLEX  39-31-0060  PLUG & SOCKET CONNECTOR, HEADER, 6 POSITION, 4.2MM

MOLEX 39-31-0060

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29H4064
  • Manufacturer Part No 39-31-0060

Product Overview


  • Positive locking housings
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Product Range

Back to top

Product Specifications, Documents & More


  • Connector Mounting: PCB Mount
  • Contact Material: Brass
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Plug
  • No. of Contacts: 6
  • No. of Rows: 2
  • Pitch Spacing: 4.2mm
  • Product Range: Mini-Fit Jr. 5566 Series
  • SVHC: To Be Advised

Availability

Availability:  3,012

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.26 $1.26

Buy

Price

Quantity List Price
1 - 9 $1.26
10 - 99 $1.10
100 - 499 $0.897
500 - 999 $0.80
1000 - 1999 $0.717
2000 - 4999 $0.65
5000+ $0.522
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought