Low

MOLEX  39-30-3036  PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 86C7780
  • Manufacturer Part No 39-30-3036

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Right Angle
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Availability

Availability:  609

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.09

Buy

Price

Quantity List Price
1 - 9 $1.09
10 - 99 $0.866
100 - 499 $0.715
500 - 999 $0.677
1000 - 1999 $0.602
2000 - 4999 $0.501
5000 - 999999999 $0.489

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W3657
39-30-3036
Drawing  

39-30-3036

MOLEX

HEADER, 3POS, 1ROW, 4.2MM

HEADER, 3POS, 1ROW, 4.2MM; Series:Mini-Fit Jr; Pitch Spacing:4.2mm; Contact Termination:Through Hole Right Angle; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Pla ;RoHS Compliant: Yes

  Write a Review | Ask a Question

996

1+ $1.13 100+ $0.869 250+ $0.786 500+ $0.71 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought