Low

MOLEX  39-30-2045  PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 1ROW, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H8371
  • Manufacturer Part No 39-30-2045

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Plug
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 29X2011 - MOLEX-39-30-1049-CONNECTOR, HEADER, 4 POSITION, 4.2MM

Price

Quantity List Price
1000 - 1999 $0.643
2000+ $0.594

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
29X2011
39-30-1049

39-30-1049

MOLEX

CONNECTOR, HEADER, 4 POSITION, 4.2MM

CONNECTOR, HEADER, 4 POSITION, 4.2MM; Series:Mini-Fit Jr. 5566; Pitch Spacing:4.2mm; Contact Termination Type:Through Hole; No. of Contacts:4; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

881

1+ $1.13 10+ $0.896 100+ $0.779 500+ $0.641 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought