Low

MOLEX  39-30-2035  PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 85C3067
  • Manufacturer Part No 39-30-2035

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 74C1089 - MOLEX-39-30-1039-PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 4.2MM

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74C1089
39-30-1039

39-30-1039

MOLEX

PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 4.2MM

PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 4.2MM; Series:Mini-Fit Jr.; Pitch Spacing:4.2mm; Contact Termination Type:Through Hole; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

991

1+ $0.687 10+ $0.514 100+ $0.449 500+ $0.40 More Pricing

Buy
  • 991 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Customers Also Bought