Low

MOLEX  39-30-0060  Wire-To-Board Connector, 4.2 mm, 6 Contacts, Header, Mini-Fit Jr. 5569 Series, Through Hole, 2 Rows

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-30-0060
Newark Part No.:
65H6770
Technical Datasheet:
See all Technical Docs
MOLEX 39-30-0060
Video

The actual product may differ from image shown

Product Overview

  • Positive locking housings
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

 

Product Information

Pitch Spacing:
4.2mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
Mini-Fit Jr. 5569 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.