Low

MOLEX  39-29-1068  PLUG & SOCKET CONN, HEADER, 6POS, 4.2MM

MOLEX-39-29-1068-PLUG & SOCKET CONN, HEADER, 6POS, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 18M8073
  • Manufacturer Part No 39-29-1068

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.955

Buy

Price

Quantity List Price
10 - 99 $0.955
100 - 499 $0.831
500 - 999 $0.747
1000 - 1999 $0.664
2000 - 4999 $0.597
5000 - 9999 $0.582
10000+ $0.573

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56H8179
39-29-1068

39-29-1068

MOLEX

WIRE TO BOARD CONN, PIN, 6POS, 4.2MM

WIRE TO BOARD CONN, PIN, 6POS, 4.2MM; Series:Mini-Fit Jr 5569; Pitch Spacing:4.2mm; Contact Termination Type:Through Hole; No. of Contacts:6; No. of Rows:2; Connector Mounting:PCB; Gender:Plug; Contact Material:Brass Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.957 2500+ $0.878 5000+ $0.791 10000+ $0.739 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought