Low

MOLEX  39-29-1028  PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 4.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 38C9745
  • Manufacturer Part No 39-29-1028

Product Information


  • Connector Mounting: PCB
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 2
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 98K8964 - MOLEX-39-29-1028-HEADER, RIGHT ANGLE, DUAL ROW, 2 WAY

Price

Quantity List Price
10 - 99 $0.978
100 - 499 $0.648
500 - 999 $0.519
1000 - 1999 $0.434
2000+ $0.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K8964
39-29-1028

39-29-1028

MOLEX

HEADER, RIGHT ANGLE, DUAL ROW, 2 WAY

HEADER, RIGHT ANGLE, DUAL ROW, 2 WAY; Series:Mini-Fit Jr; Pitch Spacing:4.2mm; Contact Termination Type:Solder; No. of Contacts:2; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Plating:Tin; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,690

1+ $0.779 10+ $0.728 50+ $0.582 100+ $0.558 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15

Customers Also Bought