Low

39-01-3103 - 

Connector Housing, No Mounting Ears, UL 94V-2, Mini-Fit Jr. Series, Plug, 10 Positions, 4.2 mm

39-01-3103 - Connector Housing, No Mounting Ears, UL 94V-2, Mini-Fit Jr. Series, Plug, 10 Positions, 4.2 mm
39-01-3103 - Connector Housing, No Mounting Ears, UL 94V-2, Mini-Fit Jr. Series, Plug, 10 Positions, 4.2 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-3103
Newark Part No.:
38C9733
Product Range
Mini-Fit Jr. Series
Availability:
No Longer Manufactured

Product Information

:
Mini-Fit Jr. Series
:
Plug
:
10
:
4.2
:
5558, 30490 Series Pin Crimp Terminals
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39-01-3103 is a 10-position Plug Housing made of natural color nylon. The 5559 series Mini-Fit Jr.™ dual row crimp housing is suitable for use with the 5558 Mini-Fit Jr.™ male crimp terminals, 30490 Mini-Fit® male grounding crimp terminals and it mates with the 39-01-2100 receptacle housing. The positive locking prevents accidental unmating and the polarized mating geometry ensures header and receptacle cannot be mismated.
  • Positive locking housing
  • Low-engagement force and polarized housing
  • UL94V-2 Flammability rating
  • 13A Maximum contact current
  • -40 to 105°C Operating temperature range

Applications

Industrial, Consumer Electronics, Communications & Networking, Automation & Process Control

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.