Low

MOLEX  39-01-3069  CONNECTOR HOUSING, PLUG, 6POS, 2ROW, 4.2MM

Series:Mini-Fit Jr; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:5558 Mini-Fit Jr. Male Crimp Terminals; Color:Natural; Connector Mounting:Cable; Connector Type:Plug & Socket ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 71C9373
  • Manufacturer Part No 39-01-3069

Product Information


This product also features on the following pages and catalog editions:

  •  /
  •  130/894
  •  131/891

Availability

Availability: No Longer Manufactured


Substitutes

  • 56H7753 - MOLEX-39-01-3069-CONNECTOR, HOUSING, 5558/30490 TERMINAL

Price

Quantity List Price
1 - 49 $6.02
50 - 99 $4.97
100 - 199 $4.33
200 - 499 $3.53
500 - 999 $3.20
1000+ $3.08

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56H7753
39-01-3069

39-01-3069

MOLEX

CONNECTOR, HOUSING, 5558/30490 TERMINAL

CONNECTOR, HOUSING, 5558/30490 TERMINAL; Series:Mini-Fit Jr 5559; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:5558 Mini-Fit Jr Male Crimp Terminals & 30490 Mini-Fit Male Grounding Crimp Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,916

1+ $0.80 10+ $0.598 100+ $0.573 500+ $0.473 More Pricing

Buy
  • 3,916 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Customers Also Bought