Low

39-01-3049 - 

Connector Housing, No Mounting Ears, UL 94V-0, Mini-Fit Jr. Series, Plug, 4 Positions, 4.2 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-01-3049
Newark Part No.:
57J3197
Product Range
Mini-Fit Jr. Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 39-01-3049 is a 4-way 2-row Mini-Fit Jr.™ Male Plug Housing made of nylon. It mates with 39-01-3048 and 39-01-2045 receptacle housing. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 5559 series plug housing can be used with 5558 Mini-Fit® male crimp terminals and 30490 Mini-Fit® male grounding crimp terminals.
  • Natural color
  • UL94V-0 Flammability rating
  • Lock to mating part
  • Polarized to mating part
  • 13A Maximum current per contact

Applications

Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control

Product Information

:
Mini-Fit Jr. Series
:
Plug
:
4Positions
:
4.2mm
:
5558, 30490 Series Pin Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,846 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4,125 Further stock expected to ship on Apr 26, 2018

More stock available week commencing 5/7/18
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.453
100 + $0.396
500 + $0.343
1000 + $0.283
5000 + $0.249
10000 + $0.232
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.