Low

MOLEX  39-01-2060  PLUG AND SOCKET CONNECTOR HOUSING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 89F1635
  • Manufacturer Part No 39-01-2060

Product Information


  • For Use With: Mini-Fit 5556 Series Female Crimp Terminals
  • No. of Positions: 6
  • Pitch Spacing: 4.2mm
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr.

Availability

Availability:  21

(Available until stock is exhausted)


  • 21 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.68

Buy

Price

Quantity List Price
1 - 4 $4.68
5 - 9 $4.46
10 - 24 $4.26
25 - 49 $4.03
50+ $3.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34C7218
39-01-2060

39-01-2060

MOLEX

CONNECTOR HOUSING, RECEPTACLE, 6POS, 4.2MM

CONNECTOR HOUSING, RECEPTACLE, 6POS, 4.2MM; Series:Mini-Fit Jr.; No. of Positions:6; Pitch Spacing:4.2mm; For Use With:5556, 44485 Mini-Fit Crimp Terminals; Body Material:PA Polyamide (Nylon); Color:Natural; Gender:Receptacle ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,373

1+ $0.497 10+ $0.338 100+ $0.286 500+ $0.265 more…

Buy
  • 5,373 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought