MOLEX  39-01-2020  PLUG AND SOCKET CONNECTOR HOUSING

MOLEX 39-01-2020

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 89F1633
  • Manufacturer Part No 39-01-2020

Product Overview


Product Range

Back to top

Product Information


  • Product Range Mini-Fit Jr. Series
  • No. of Positions 2Positions
  • Contact Termination Type
  • Pitch Spacing 4.2mm
  • No. of Contacts
  • For Use With Mini-Fit 5556 Series Female Crimp Terminals
  • Contact Plating
  • Contact Material
  • No. of Rows
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Drawing (238.10KB) EN
  • Availability

    Availability:  1

    Available until stock is exhausted


    • 1 in stock for same day shipping

    Price for: Pack of 10

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.60 $2.6

    Buy

    Price

    Quantity List Price
    1 - 4 $2.60
    5 - 9 $2.48
    10 - 24 $2.37
    25 - 49 $2.24
    50+ $2.06
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    38C9709
    39-01-2020

    39-01-2020

    MOLEX

    PLUG & SOCKET HOUSING, RECEPTACLE, 2 POSITION, 4.2MM

    Availability:​ 18,639  

    Price for: Each

    1+ $0.28 10+ $0.194 100+ $0.16 500+ $0.149 More pricing

    Buy

    see cut-off times

    More stock available week commencing 7/4/16

    Customers Also Bought