Low

39-00-0062 - 

Contact, Mini-Fit® Jr.™, 5558 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0062
Newark Part No.:
56H7609
Product Range
5558 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 39-00-0062 is a Mini-Fit® male pin Crimp Terminal made of phosphor bronze with tin plated finish. This 5558 series male crimp terminal accepts 24 to 18AWG wire. The pin terminal mates with 5556 Mini-Fit® crimp terminal. It can be used with 5559 Mini-Fit Jr.™ plug housing, 30068 Mini-Fit® TPA plug housing and 42475 Mini-Fit® BMI plug housing. The terminal is suitable for power applications.
  • 9A Maximum current per contact
  • 600V Maximum voltage
  • 30 Maximum mating cycles durability

Applications

Power Management, Consumer Electronics, Communications & Networking, Industrial, Automation & Process Control

Product Information

:
5558 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
5559 Mini-Fit Jr. Plug Housings
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31,918 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.26 $ 0.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.26
10 + $0.202
100 + $0.166
500 + $0.144
1000 + $0.118
5000 + $0.108
10000 + $0.095
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.