Low

38770-0112 - 

Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 24 AWG, 12 AWG, 9.53 mm, 20 A

38770-0112 - Panel Mount Barrier Terminal Block, 2 Row, 12 Positions, 24 AWG, 12 AWG, 9.53 mm, 20 A

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
38770-0112
Newark Part No.:
14F2621
Product Range
77 Series

Product Overview

The 38770-0112 is a 12-circuit 2-row Barrier Terminal Block, 38770 series, with brass contacts, for 24 to 12AWG wire.

Applications

Industrial

Product Information

:
2 Row
:
12Positions
:
24AWG
:
12AWG
:
9.53mm
:
20A
:
300V
:
77 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

409 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$5.56 $ 5.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.56
10 + $4.38
25 + $3.78
50 + $3.71
100 + $3.63
250 + $3.21
500 + $2.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.