Low

MOLEX  38720-0204  TERMINAL BLOCK, BARRIER, 4 POS, 22AWG TO 12AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 73K1459
  • Manufacturer Part No 38720-0204

Product Information


  • Connector Mounting: Panel
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • Contact Plating: Tin
  • No. of Contacts: 4
  • Pitch Spacing: 9.53mm
  • SVHC: To Be Advised
  • Series: 38720
  • Wire Size AWG Max: 12AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1064
  •  131/1061

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 380

Order multiple quantity: 380

Unit Price: $1.82

Buy

Price

Quantity List Price
200 - 499 $1.82
500 - 999 $1.64
1000+ $1.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought