Low

MOLEX  38542-1411  RECTANGULAR CONNECTOR

MOLEX 38542-1411

The actual product may differ from image shown

 

Product Information

Product Range:
-
Contact Termination Type:
-
Gender:
-
No. of Contacts:
-
Pitch Spacing:
-
Contact Gender:
-
Connector Mounting:
-
Contact Material:
-
Contact Plating:
-
Connector Shell Size:
-
No. of Rows:
-
Contact Termination:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.