New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 34729-0202 - 20-CIRCUIT RIGHT-ANGLE RECEPTACLE ASSEMBLY

MOLEX34729-0202
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
84R9843
Manufacturer Part No:
34729-0202
Product Information
  • 20-CIRCUIT RIGHT-ANGLE RECEPTACLE ASSEMBLY
  • Series: 34729
  • Gender: Receptacle
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Contact Termination: Through Hole Right Angle
  • Contact Material: Brass
  • Contact Plating: Tin
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 827

Catalog Page/Catalog Number:

827 / 131

830 / 130

838 / 129

Availability

730 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1200

Order Multiple Quantity: 1200

Price: $0.707   Promotional price

  1. Qty

Price

Qty Price Promo Price
1200  $0.753 $0.6600
2400  - 4800 $0.753 $0.6600
6000  - 9600 $0.503 $0.5030
10800+  $0.488 $0.4880
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
34803-0211

MOLEX

CONTACT, SOCKET, 22AWG, CRIMP

Series:34803; For Use With:34729 Series 2.54mm Right Angle Receptacles; Current Rating:7A; Contact Plating:Tin; Contact Material:Copper Alloy;

13767
Price
For: 1 Each
1+
$0.017 Promotional price
10+
$0.017
100+
$0.017
500+
$0.017
more...

13767 available to ship today
34803-0212

MOLEX

CONTACT, SOCKET, 20AWG, CRIMP

Series:34803; For Use With:34729 Series 2.54mm Right Angle Receptacles; Current Rating:7A; Contact Plating:Tin; Contact Material:Copper Alloy;

17000
Price
For: 1 Each
1+
$0.113
10+
$0.102
100+
$0.091
500+
$0.080
more...

17000 available to ship today
34690-0200

MOLEX

WIRE-BOARD CONN, HEADER, 20WAY, 2.54MM

Series:34690; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm;

237
Price
For: 1 Each
1+
$1.54 Promotional price
10+
$1.54
100+
$1.32
500+
$1.32
more...

237 available to ship today
34691-0200

MOLEX

WIRE-BOARD CONN, HEADER, 20WAY, 2.54MM

Series:34691; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm;

223
Price
For: 1 Each
560+
$1.42 Promotional price
1,120+
$1.42
2,240+
$1.33
5,040+
$1.33

223 available to ship today
34691-0201

MOLEX

WIRE-BOARD CONN, HEADER, 20WAY, 2.54MM

Series:34691; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm;

26
Price
For: 1 Each
560+
$1.42 Promotional price
1,120+
$1.42
2,240+
$1.33
5,040+
$1.33

26 available to ship today

34690-0201

MOLEX

STAC64 VERT HDR 20 CKT GRY POL B TRAY

0
Price
For: 1 Each
560+
$2.30
5,040+
$2.00
10,080+
$1.74
25,200+
$1.58
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 69 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (Rectangular Power (Complete Connectors)) OR (34729-0202)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$0.017
1 Each
$0.113
1 Each
$1.54