Low

MOLEX  34691-0160  Rectangular Power Connector, Stac64 34691 Series, Through Hole, Header, 16 Contacts, 2.54 mm, Pin

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34691-0160
Newark Part No.:
57R9615
Product Range
Stac64 34691 Series
Technical Datasheet:
See all Technical Docs
MOLEX 34691-0160
Video

The actual product may differ from image shown

Product Overview

The Stac64 34691 series stackable Connection System provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only p...

 

Product Information

Product Range:
Stac64 34691 Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
16Contacts
Pitch Spacing:
2.54mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products