Low

22-28-4160 - 

BOARD-BOARD CONNECTOR, HEADER, 16 POSITION, 1ROW

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-28-4160
Newark Part No.:
56H2065
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-28-4160 is a 16-way 1-row vertical KK® 254 Board-to-board Breakaway Header with tin-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
  • Black color
  • UL94V-0 Flammability rating
  • 6.09mm Mating pin length
  • Surface mount compatible (SMC)
  • 4A Maximum current per contact
  • 250V Maximum voltage
  • 25 Maximum mating cycles durability

Applications

Industrial

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ $1.02 10+ $0.905 25+ $0.872 50+ $0.839 100+ $0.805 250+ $0.743 500+ $0.68 1000+ $0.604 More Less

213 in stock

Each

1+ $1.16 10+ $0.922 25+ $0.882 50+ $0.842 100+ $0.802 250+ $0.762 500+ $0.722 1000+ $0.458 More Less

3,049 in stock

Each

1+ $0.938 10+ $0.814 25+ $0.774 50+ $0.733 100+ $0.693 250+ $0.682 500+ $0.672 1000+ $0.58 More Less

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,114 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.785 $ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.785
10 + $0.68
25 + $0.651
50 + $0.621
100 + $0.592
250 + $0.538
500 + $0.485
1000 + $0.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.