Low

22-28-4080 - 

Board-To-Board Connector, 2.54 mm, 8 Contacts, Header, KK 42375 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-28-4080
Newark Part No.:
56H2000
Product Range
KK 42375 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-28-4080 is a 8-way 1-row vertical KK® 254 Breakaway Header with tin-plated brass contacts. It mates with 2695, 6471 and 7880 series KK® crimp housing and 4455 series KK® PC board connector. KK® 254 connectors provide a flexible design for a variety of applications. The 42375 series PCB header comes with black high temperature thermoplastic resin and 6.09mm mating pin. This header is ideal for board-to-board, signal and wire-to-board applications.
  • Surface mount compatible
  • UL94V-0 Flammability rating
  • 25 Maximum mating cycles durability
  • 4A Maximum current per contact
  • 250V Maximum voltage

Applications

Automotive, Consumer Electronics, Communications & Networking, Medical, Security

Product Information

:
2.54mm
:
8Contacts
:
Header
:
KK 42375 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

178 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.377 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.377
10 + $0.262
25 + $0.25
50 + $0.238
100 + $0.226
250 + $0.216
500 + $0.205
1000 + $0.187
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.