Low

22-28-4063 - 

Board-To-Board Connector, 2.54 mm, 6 Contacts, Header, KK 42375 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-28-4063
Newark Part No.:
56H1986
Product Range
KK 42375 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-28-4063 is a 6-way 1-row vertical KK® 254 Board-to-board Breakaway Header with gold-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
  • Black color
  • UL94V-0 Flammability rating
  • 6.09mm Mating pin length
  • Surface mount compatible (SMC)
  • 4A Maximum current per contact
  • 250V Maximum voltage
  • 25 Maximum mating cycles durability

Applications

Industrial

Product Information

:
2.54mm
:
6Contacts
:
Header
:
KK 42375 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

697 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.479 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.479
10 + $0.356
25 + $0.34
50 + $0.323
100 + $0.307
250 + $0.287
500 + $0.267
1000 + $0.222
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.