Low

22-28-4033 - 

Board-To-Board Connector, 2.54 mm, 3 Contacts, Header, KK 42375 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-28-4033
Newark Part No.:
87K0730
Product Range
KK 42375 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-28-4033 is a 3-way 1-row vertical KK® 254 Board-to-board Breakaway Header with gold-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
  • Black color
  • UL94V-0 Flammability rating
  • 6.09mm Mating pin length
  • Surface mount compatible (SMC)
  • 4A Maximum current per contact
  • 250V Maximum voltage
  • 25 Maximum mating cycles durability

Applications

Industrial

Product Information

:
2.54mm
:
3Contacts
:
Header
:
KK 42375 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

249 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.22 $ 0.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
10 + $0.173
100 + $0.142
500 + $0.123
1000 + $0.101
5000 + $0.093
10000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating pair for board to board connector header (part number 22-28-4033)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part is Useful for project
5 months, 1 week ago
by
Anonymous
 - San Jose, CA, USA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suggested mating pair part number is 22-01-2037 from Molex.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:33.253-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K0730, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.