Low

MOLEX  22-27-2151  Wire-To-Board Connector, Square Pin, KK 6410 Series, Through Hole, Header, 15, 2.54 mm

Technical Data Sheet (48.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 22-27-2151
Video

 

Product Information

Product Range:
KK 6410 Series
No. of Contacts:
15Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.