Low

22-11-2122 - 

Wire-To-Board Connector, 2.54 mm, 12 Contacts, Header, KK 6373 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-11-2122
Newark Part No.:
81C8221
Product Range
KK 6373 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-11-2122 is a 12-way 1-row vertical KK® 254 Solid Header with gold-plated brass contacts. It mates with 2695, 6471 and 7880 series housing, 4455 series connector and 7720 series header assembly. KK® 254 connectors provide a flexible design for a variety of applications. The 6373 series PCB header comes with natural (white) color nylon resin and friction lock. This header is ideal for signal and wire-to-board applications.
  • Stackable
  • Partial shrouded
  • Lock to mating part
  • Polarized to mating part
  • UL94V-0 Flammability rating
  • 50 mating cycles Maximum durability
  • 4A Maximum current per contact
  • 250V Maximum voltage

Applications

Automotive, Consumer Electronics, Communications & Networking, Medical, Security

Product Information

:
2.54mm
:
12Contacts
:
Header
:
KK 6373 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,933 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.691 $ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.63
10 + $1.46
100 + $1.27
500 + $1.06
1000 + $0.902
5000 + $0.799
10000 + $0.781
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.