Low

MOLEX  22-10-2041  BOARD-BOARD CONNECTOR HEADER, 4 WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 71H2019
  • Manufacturer Part No 22-10-2041

Product Information


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/779
  •  131/778

Availability

Availability: No Longer Manufactured


Substitutes

Price

Quantity List Price
1 - 9 $0.667
10 - 99 $0.499
100 - 499 $0.436
500 - 999 $0.416
1000 - 1999 $0.343
2000 - 4999 $0.311
5000 - 9999 $0.301
10000+ $0.279

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55H9690
22-10-2041
 

22-10-2041

MOLEX

Header Connector,PCB Mount,RECEPT,4 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

Header Connector,PCB Mount,RECEPT,4 Contacts,PIN,0.1 Pitch,PC TAIL Terminal

  Write a Review | Ask a Question

0

10000+ $0.505 25000+ $0.481

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought