Low

MOLEX  22-05-3121  WIRE-BOARD CONN, HEADER, 12POS, 2.54MM

Connector Type:Wire to Board; Series:KK; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 38C9160
  • Manufacturer Part No 22-05-3121

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 55H9593 - MOLEX-22-05-3121-Product Range:MOLEX - KK 7478 Series

Price

Quantity List Price
1 - 9 $1.75
10 - 99 $1.65
100 - 499 $1.10
500 - 999 $0.871
1000 - 4999 $0.726
5000+ $0.66

WIRE-BOARD CONN, HEADER, 12POS, 2.54MM; Connector Type:Wire to Board; Series:KK; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55H9593
22-05-3121

22-05-3121

MOLEX

Product Range:MOLEX - KK 7478 Series

Product Range:MOLEX - KK 7478 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Series:KK;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.598 5000+ $0.531

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought