Low

22-05-3041 - 

Wire-To-Board Connector, 2.54 mm, 4 Contacts, Header, KK 7478 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-05-3041
Newark Part No.:
27C1932
Product Range
KK 7478 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Product Information

:
2.54mm
:
4Contacts
:
Header
:
KK 7478 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,484 in stock

Each

10+ $0.409 25+ $0.392 50+ $0.375 100+ $0.358 250+ $0.334 500+ $0.31 1000+ $0.256 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,365 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.409
25 + $0.392
50 + $0.375
100 + $0.358
250 + $0.334
500 + $0.31
1000 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

What do I need

Details: 
I'm green at purchasing connectors, so bear with me :-)
(Molex connectors))

I'm assuming that header 27C1932 mates with plug 34H3249 ??

Do I need to purchase terminals separately or do they come with the plug?

If yes, which part number?

Thanks!
4 years, 1 month ago
by
JimT
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes,header 27C1932 mates with plug 34H3249.

Connector Terminal Crimp Newark part number- 24M9885
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:01.250-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27C1932, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.