Low

MOLEX  22-03-2121  BOARD-BOARD CONN, HEADER, 12WAY, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H9255
  • Manufacturer Part No 22-03-2121

Product Information


  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 12
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/779

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.455

Buy

Price

Quantity List Price
1000+ $0.455

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M6333
22-03-2121

22-03-2121

MOLEX

HEADER, SQUARE PIN, 0.1", 12WAY

HEADER, SQUARE PIN, 0.1", 12WAY; Series:KK; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:12; Gender:Header; Contact Termination Type:Solder; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:CSA, UL; Colour:White; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

239

1+ $1.40 100+ $1.26 250+ $1.14 500+ $1.03 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought