Low

22-01-3037 - 

Connector Housing, KK Series, Receptacle, 3 Positions, 2.54 mm, 2759, 4809 Series Crimp Terminals

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-3037
Newark Part No.:
38C9145
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-01-3037 is a 3-way nylon Crimp Female Housing for 2759 and 4809 KK® crimp terminal. It is suitable for wire to board application.
  • Mates with KK®254 PCB Headers 42375,42377,42376,4030,6373,6410
  • Natural White Colour
  • UL 94V-0 Flammability Rating
  • Halogen Free

Applications

Power Management, Industrial

Product Information

:
KK Series
:
Receptacle
:
3Positions
:
2.54mm
:
2759, 4809 Series Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,413 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.19 $ 0.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.19
10 + $0.122
100 + $0.102
500 + $0.089
1000 + $0.078
5000 + $0.071
10000 + $0.065
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MOLEX - 22-01-3037 - CONNECTOR, SOCKET HOUSING, 3 POSITION, 2.54MM 4.5 5 2 2
connector molex The product is exactly what was expected. I recommend this product. April 7, 2015
Works for us! This connector is perfect for our needs in the laser operations area. We like them so well, we regularly order 100 at a time. March 10, 2015
  • 2015-06-11T15:22:25.667-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_38C9145, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of socket contacts which can be used for 3 way crimp housing (part number 22-01-3037)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket contacts which can be used with this crimp housing is 08500113 from Molex.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.292-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_38C9145, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.