Low

22-01-2067 - 

Connector Housing, KK Series, Receptacle, 6 Positions, 2.54 mm, 2759, 4809 Series Crimp Terminals

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-2067
Newark Part No.:
55H8909
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 22-01-2067 is a 6-way 1-row KK® 254 female Crimp Housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
  • Natural (white) color
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
KK Series
:
Receptacle
:
6Positions
:
2.54mm
:
2759, 4809 Series Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

948 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.119 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.27
10 + $0.201
100 + $0.174
500 + $0.151
1000 + $0.126
5000 + $0.115
10000 + $0.101
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

need socket contacts

Details: 
Can you suggest the part number for socket contacts which can be used for 6 way crimp housing (part number 22-01-2067)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"Suggested part number for contacts is 08-50-0032 from Molex. It is a tin plated socket contact which can be crimped onto wire of size 22-30AWG.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number for contacts which can be used for 6 way crimp housing (part number 22-01-2067)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for contacts is 08-56-0108 from Molex.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:04.244-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55H8909, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.