Low

22-01-2025 - 

Connector Housing, KK Series, Receptacle, 2 Positions, 2.54 mm, 2759, 4809 Series Crimp Terminals

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-2025
Newark Part No.:
26H0649
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Product Information

:
KK Series
:
Receptacle
:
2Positions
:
2.54mm
:
2759, 4809 Series Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,253 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.131 $ 0.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.30
10 + $0.223
100 + $0.192
500 + $0.167
1000 + $0.139
5000 + $0.127
10000 + $0.111
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Need socket contacts?

Details: 
Looking for crimp socket contacts which can be used for single row, 2 way crimp housing (part number 22-01-2025).
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You may use Newark # 95C1486 (Molex # 08-50-003). This is ideal for wire ranges of 22 - 30 AWG

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

suggest the mating pair?

Details: 
Can you suggest the mating pair for single row, 2 way crimp housing (part number 22-01-2025) with 2.54mm pitch?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for mating pair is 22-27-2021 from Molex

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:25.571-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26H0649, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.