Low

MOLEX  22-01-2025.  CRIMP HOUSING, 2.54MM, 2WAY

MOLEX-22-01-2025.-CRIMP HOUSING, 2.54MM, 2WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 09WX0291
  • Manufacturer Part No 22-01-2025.

Product Information


  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Gender: Receptacle
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6471 Series
  • SVHC: To Be Advised

Availability

Availability:  90,791

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.231

Buy

Price

Quantity List Price
10 - 99 $0.231
100 - 499 $0.22
500 - 999 $0.19
1000 - 1999 $0.158
2000 - 4999 $0.144
5000 - 9999 $0.134
10000 - 999999999 $0.127

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26H0649
22-01-2025
Drawing Technical Data Sheet}

22-01-2025

MOLEX

CONN, HOUSING, KK CRIMP TERMINAL

CONN, HOUSING, KK CRIMP TERMINAL; Series:KK 6471; No. of Positions:2; Pitch Spacing:2.54mm; For Use With:2759, 4809 KK Crimp Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,049

1+ $0.306 10+ $0.213 100+ $0.204 500+ $0.175 more…

Buy
  • 8,049 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought