Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 91M2951
- Manufacturer Part No:
- 21039-0316
-
- Technical Data Sheet (58.88KB) EN
Product Information
- CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-D, 3FT
- No. of Conductors: 16
- Pitch Spacing: 1mm
- Cable Length - Imperial: 3ft
- Cable Length - Metric: 76mm
- Connector Type A: FFC Type D
- Connector Type B: FFC Type D
- Jacket Color: White
- RoHS Compliant: Yes
Availability
|
Availability:
193 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.13
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.13 |
| 10 - 24 | $2.90 |
| 25 - 49 | $2.71 |
| 50 - 99 | $2.50 |
| 100 - 249 | $2.30 |
| 250+ | $2.09 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


